345-036-558-488

Heilind Number:EDA345-036-558-488
Manufacturer:EDAC
Manufacturer Number:345-036-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and secure connections. The 36 copper alloy contact positions cater to diverse connectivity needs, while the right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic projects with this essential connector.