345-036-558-508

Heilind Number:EDA345-036-558-508
Manufacturer:EDAC
Manufacturer Number:345-036-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-508

Detailed Description

Enhance connectivity with this durable Board To Board PCB Connector, featuring a versatile design for seamless integration in various electronic setups. With a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. The 36 positions and 2 rows offer ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Positioned at a convenient right angle, it simplifies installation and maintenance. Trust in this connector to streamline your PCB connections effortlessly.