345-036-558-558

Heilind Number:EDA345-036-558-558
Manufacturer:EDAC
Manufacturer Number:345-036-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, dual-row PCB connector. Featuring 36 positions for seamless board-to-board connections, this right-angle-mount connector ensures a secure and efficient link. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.