345-036-558-578

Heilind Number:EDA345-036-558-578
Manufacturer:EDAC
Manufacturer Number:345-036-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-578

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your devices. The right-angle mount orientation ensures easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable performance in various environments. Ideal for a range of applications, this connector with 36 positions is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.