345-036-558-603

Heilind Number:EDA345-036-558-603
Manufacturer:EDAC
Manufacturer Number:345-036-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this right-angle mount connector features 36 positions in a single row, offering optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing efficient electrical conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Upgrade your electronic assemblies with this essential component, ideal for a range of applications in industries such as telecommunications, automotive, and consumer electronics.