345-036-558-604

Heilind Number:EDA345-036-558-604
Manufacturer:EDAC
Manufacturer Number:345-036-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-604

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 36 positions in a single row layout, this connector ensures efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your connectivity solutions with this essential component.