345-036-558-612

Heilind Number:EDA345-036-558-612
Manufacturer:EDAC
Manufacturer Number:345-036-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector, designed for seamless integration in electronic assemblies. With a single row and 36 positions, it offers ample space for efficient signal transmission. The right-angle mount orientation ensures easy installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Featuring copper alloy contacts for reliable conductivity, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections, meeting industry standards for performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.