345-036-558-658

Heilind Number:EDA345-036-558-658
Manufacturer:EDAC
Manufacturer Number:345-036-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 36 positions in a single row layout, it offers seamless connectivity for your devices. The right-angle mount orientation allows for efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable electronic connections in your projects.