345-036-558-688

Heilind Number:EDA345-036-558-688
Manufacturer:EDAC
Manufacturer Number:345-036-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-688

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation offers optimal space utilization, while its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in demanding environments. With 36 positions and a contact material of copper alloy, you can count on efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the operating temperature range of -40 to 105°C guarantees stability in various conditions. Upgrade your setup with this essential component for seamless and efficient electronic communication.