345-036-558-804

Heilind Number:EDA345-036-558-804
Manufacturer:EDAC
Manufacturer Number:345-036-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-804

Detailed Description

Enhance your electronic connections with this high-performance 36-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCB, while the right-angle mount orientation allows for efficient space utilization. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.