345-036-558-808

Heilind Number:EDA345-036-558-808
Manufacturer:EDAC
Manufacturer Number:345-036-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-808

Detailed Description

Enhance your circuit board connections with this high-performing Board To Board PCB Connector. Designed with precision and efficiency in mind, this connector features 36 positions spread across 2 rows, ensuring seamless connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers convenience in installation. The right-angle mount orientation further adds flexibility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, making it a must-have in your inventory. Upgrade your connectivity solutions with this essential component.