345-036-558-812

Heilind Number:EDA345-036-558-812
Manufacturer:EDAC
Manufacturer Number:345-036-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile 36-position board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation and dual-row configuration ensure efficient space utilization on your PCB. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.