345-036-558-858

Heilind Number:EDA345-036-558-858
Manufacturer:EDAC
Manufacturer Number:345-036-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 36 positions in a dual-row configuration with a pitch of .1 inch, ensuring precise alignment. The robust housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and fire safety compliance. Each contact is made of copper alloy, providing optimal conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your electronic projects with this reliable and efficient connector.