345-036-558-878

Heilind Number:EDA345-036-558-878
Manufacturer:EDAC
Manufacturer Number:345-036-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-878

Detailed Description

Enhance connectivity in your electronic designs with this 36-position, right angle board-to-board PCB connector. Crafted with precision from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration onto PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Trust in its robust construction and efficient design for secure interboard connections.