345-036-559-101

Heilind Number:EDA345-036-559-101
Manufacturer:EDAC
Manufacturer Number:345-036-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-101

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 thermoplastic polyester, this connector ensures both reliability and safety in your assemblies. With a compact design and right-angle mount orientation, it optimizes space usage on your PCB while facilitating easy and secure connections. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and 36 positions offer ample power and versatility for your applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a valuable addition to your toolkit. Upgrade your projects with seamless connectivity and shop now.