345-036-559-102

Heilind Number:EDA345-036-559-102
Manufacturer:EDAC
Manufacturer Number:345-036-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-102

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this high-performance connector features 36 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. The right-angle mount orientation offers versatile installation options, while a pitch of .1 inch and row spacing of .2 inch optimize signal flow. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, a perfect choice for professionals and enthusiasts alike.