345-036-559-104

Heilind Number:EDA345-036-559-104
Manufacturer:EDAC
Manufacturer Number:345-036-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers seamless integration with a 3A amperage for efficient power transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 36 positions and a .1-inch pitch, it allows for precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.