345-036-559-201

Heilind Number:EDA345-036-559-201
Manufacturer:EDAC
Manufacturer Number:345-036-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-201

Detailed Description

Enhance your electronic connections with this 36-position right-angle board-to-board connector. Designed for seamless integration into your PCB setup, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality, green-colored connector, perfect for extending your system's capabilities.