345-036-559-404

Heilind Number:EDA345-036-559-404
Manufacturer:EDAC
Manufacturer Number:345-036-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-404

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 36 positions in a single row with a contact pitch of .1 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees reliable signal transmission. Perfect for green PCBs, this connector is a must-have for professionals seeking quality and efficiency in their projects.