345-036-559-412

Heilind Number:EDA345-036-559-412
Manufacturer:EDAC
Manufacturer Number:345-036-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, with a tight pitch of .1 inches for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Each contact is crafted from robust Copper Alloy, guaranteeing secure and stable connections. With a right-angle mount orientation, this connector offers flexibility in circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s perfect for industrial or commercial use. Elevate your electronic projects with this essential component.