345-036-559-588

Heilind Number:EDA345-036-559-588
Manufacturer:EDAC
Manufacturer Number:345-036-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it offers seamless integration onto your circuit board. With two rows and 36 positions, this connector ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Each contact is crafted from copper alloy for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.