345-036-559-602

Heilind Number:EDA345-036-559-602
Manufacturer:EDAC
Manufacturer Number:345-036-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-602

Detailed Description

Enhance connectivity within your electronic devices with this 36-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3A, this connector is suitable for various applications. Its compact design, with a pitch of .1in and row spacing of .2in, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality connector.