345-036-559-603

Heilind Number:EDA345-036-559-603
Manufacturer:EDAC
Manufacturer Number:345-036-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-603

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a pitch of .1 inches, ensuring precise and secure connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation, while the copper alloy contact material ensures excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this essential component.