345-036-559-688

Heilind Number:EDA345-036-559-688
Manufacturer:EDAC
Manufacturer Number:345-036-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a .1-inch pitch, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its quality and efficiency for all your PCB connection needs.