345-036-559-802

Heilind Number:EDA345-036-559-802
Manufacturer:EDAC
Manufacturer Number:345-036-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-802

Detailed Description

Enhance your PCB connections with this versatile Board to Board Card Edge Connector, designed for seamless integration in electronic setups. With a compact form factor housing 36 positions across two rows, it offers optimal connectivity for your circuits. The durable UL 94V-0 Thermoplastic Polyester construction ensures reliability in various operating conditions, from -40 to 105°C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. Its right-angle mount orientation facilitates easy installation on PCBs, making it a must-have component for electronics enthusiasts and professionals alike. Elevate your connectivity game with this high-quality connector, ideal for a wide range of applications.