345-036-559-804

Heilind Number:EDA345-036-559-804
Manufacturer:EDAC
Manufacturer Number:345-036-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-804

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green design, it ensures reliable operation even in demanding environments. With two rows of 36 positions each, it offers ample connectivity options for seamless integration. The right-angle mount orientation allows for easy installation onto PCBs, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connections for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and durability for your connectivity needs.