345-036-559-808

Heilind Number:EDA345-036-559-808
Manufacturer:EDAC
Manufacturer Number:345-036-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-808

Detailed Description

Enhance connectivity in your electronic setups with this 36-position Board-To-Board PCB Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch ensure seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications. Upgrade your projects with this high-quality component, designed to meet your connectivity needs with ease.