345-036-559-812

Heilind Number:EDA345-036-559-812
Manufacturer:EDAC
Manufacturer Number:345-036-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-812

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board PCB Connector. Featuring 36 positions across two rows, it ensures seamless data transmission and power delivery. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With copper alloy contact material and a .1-inch pitch, this connector provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Upgrade your system with this essential component for optimal performance.