345-036-559-858

Heilind Number:EDA345-036-559-858
Manufacturer:EDAC
Manufacturer Number:345-036-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-559-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions spread across two rows, offering efficient signal transmission. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material made of high-quality Copper Alloy, you can trust in reliable conductivity. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.