345-036-560-201

Heilind Number:EDA345-036-560-201
Manufacturer:EDAC
Manufacturer Number:345-036-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features two rows with a total of 36 positions, allowing for seamless data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.