345-036-560-288

Heilind Number:EDA345-036-560-288
Manufacturer:EDAC
Manufacturer Number:345-036-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-288

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 36 positions across 2 rows, allowing for seamless integration into your circuitry. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both environmental sustainability and fire safety compliance. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.