345-036-560-512

Heilind Number:EDA345-036-560-512
Manufacturer:EDAC
Manufacturer Number:345-036-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-512

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, offering ample connectivity options. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.