345-036-560-588

Heilind Number:EDA345-036-560-588
Manufacturer:EDAC
Manufacturer Number:345-036-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-588

Detailed Description

Enhance your PCB connections with this high-performance Green Board-to-Board Connector. Offering a reliable 3A amperage, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 36 positions, this connector ensures seamless connectivity in your electronic devices. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Designed for straight mounting orientation, it's ideal for secure and stable connections. Upgrade your PCB assemblies with this essential component.