345-036-560-804

Heilind Number:EDA345-036-560-804
Manufacturer:EDAC
Manufacturer Number:345-036-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-804

Detailed Description

Enhance your connectivity with our 36-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inch and two rows for efficient organization, it offers reliable power delivery at an amperage of 3A. The straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatility in various environments. Perfect for demanding applications, this green connector guarantees secure and stable connections for your PCB boards. Elevate your electronic projects with this essential component.