345-036-560-807

Heilind Number:EDA345-036-560-807
Manufacturer:EDAC
Manufacturer Number:345-036-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-807

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions with a .1-inch pitch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. Its double-row configuration and .2-inch row spacing offer enhanced connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this Straight Mount orientation connector and experience superior functionality.