345-036-560-812

Heilind Number:EDA345-036-560-812
Manufacturer:EDAC
Manufacturer Number:345-036-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-560-812

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. With a contact material of copper alloy, it guarantees efficient conductivity. The connector boasts two rows with a pitch of .1 inches, accommodating a total of 36 positions for seamless connectivity. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your electronics projects with this versatile and dependable connector.