345-037-520-101

Heilind Number:EDA345-037-520-101
Manufacturer:EDAC
Manufacturer Number:345-037-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-101

Detailed Description

Enhance connectivity in your PCB design with this high-performance Board-to-Board Card Edge Connector. Boasting 37 positions arranged in a single row, it facilitates seamless data transmission with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation offers easy integration, making it a versatile solution for your connectivity needs. Trust in this connector for efficient and robust PCB connections in your projects.