345-037-520-108

Heilind Number:EDA345-037-520-108
Manufacturer:EDAC
Manufacturer Number:345-037-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek design and durable housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. The copper alloy contact material guarantees efficient power transmission, while the 37 positions and 1 row configuration offer ample connectivity options. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for seamless integration into your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any circuitry setup. Elevate your connectivity game with this top-notch connector.