345-037-520-403

Heilind Number:EDA345-037-520-403
Manufacturer:EDAC
Manufacturer Number:345-037-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-403

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts 37 positions in a single row, ensuring efficient data transfer. Crafted with precision, its housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its quality and streamline your PCB connections effortlessly.