345-037-520-404

Heilind Number:EDA345-037-520-404
Manufacturer:EDAC
Manufacturer Number:345-037-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed to streamline your electronic setups. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures secure connections but also adds a pop of color to your setup. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 37 positions and a compact pitch of .1 inches, it offers ample space for your connections without compromising on efficiency. With an operating temperature range of -40 to 105°C, this connector is suited for a wide range of environments, making it a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component and experience seamless performance like never before.