345-037-520-488

Heilind Number:EDA345-037-520-488
Manufacturer:EDAC
Manufacturer Number:345-037-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 37 positions and a single row design, it ensures seamless and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy, this connector offers optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic connections with this essential component.