345-037-520-602

Heilind Number:EDA345-037-520-602
Manufacturer:EDAC
Manufacturer Number:345-037-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contact material and a pitch of .1 inches, it offers reliable and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.