345-037-521-102

Heilind Number:EDA345-037-521-102
Manufacturer:EDAC
Manufacturer Number:345-037-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-102

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Say goodbye to connectivity issues and elevate your electronics with this essential component.