345-037-521-104

Heilind Number:EDA345-037-521-104
Manufacturer:EDAC
Manufacturer Number:345-037-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use even in demanding environments. With 37 copper alloy contact positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to your connector toolkit. Elevate your connectivity game with this indispensable component.