345-037-521-108

Heilind Number:EDA345-037-521-108
Manufacturer:EDAC
Manufacturer Number:345-037-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-108

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 37 positions with a single row layout, maximizing efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for robust and efficient connectivity solutions in any industry. Elevate your electronic designs with this essential component.