345-037-521-112

Heilind Number:EDA345-037-521-112
Manufacturer:EDAC
Manufacturer Number:345-037-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions for optimum versatility and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low amperage of 3 A and a pitch of .1 in, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Its straight mount orientation and compact design make installation a breeze, while the green color adds a pop of style to your setup. Upgrade your connectivity game with this top-of-the-line PCB connector.