345-037-521-158

Heilind Number:EDA345-037-521-158
Manufacturer:EDAC
Manufacturer Number:345-037-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-158

Detailed Description

Enhance your electronic connections with this high-performance 37-position card edge connector. Designed for seamless board-to-board PCB integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts for reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while accommodating tight spacing requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile connector, ensuring optimal performance in any electronic setup.