345-037-521-188

Heilind Number:EDA345-037-521-188
Manufacturer:EDAC
Manufacturer Number:345-037-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-188

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Elevate your PCB connectivity with this essential component.