345-037-521-403

Heilind Number:EDA345-037-521-403
Manufacturer:EDAC
Manufacturer Number:345-037-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-403

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. The contact material, made of durable copper alloy, guarantees optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing material offers both strength and safety, while the green color adds a touch of organization to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this straight-mount orientation connector for a reliable and stable connection in your PCB assemblies. Elevate your connectivity solutions with this essential component.