345-037-521-412

Heilind Number:EDA345-037-521-412
Manufacturer:EDAC
Manufacturer Number:345-037-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-412

Detailed Description

Enhance connectivity in your projects with this high-performance Card Edge Connector. Featuring 37 positions arranged in a single row, it ensures efficient data transfer through its durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in various environmental conditions, with an operating temperature range spanning from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating on your PCBs. Its straight mount orientation simplifies installation, while its vibrant Green color adds a touch of distinction to your designs. Trust in this connector for seamless board-to-board connections in your electronic assemblies.